8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMS3015SSS-13

Digi-Key Part Number
DMS3015SSS-13DITR-ND - Tape & Reel (TR)
DMS3015SSS-13DICT-ND - Cut Tape (CT)
DMS3015SSS-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMS3015SSS-13
Supplier
Description
MOSFET N-CH 30V 11A 8SO
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
N-Channel 30 V 11A (Ta) 1.55W (Ta) Surface Mount 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
30 V
Current - Continuous Drain (Id) @ 25°C
11A (Ta)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
11.9mOhm @ 11A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
30.6 nC @ 10 V
Vgs (Max)
±12V
Input Capacitance (Ciss) (Max) @ Vds
1276 pF @ 15 V
FET Feature
Schottky Diode (Body)
Power Dissipation (Max)
1.55W (Ta)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
8-SO
Package / Case
8-SOIC (0.154", 3.90mm Width)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.41200$4.12
100$0.30740$30.74
500$0.24152$120.76
1,000$0.18663$186.63
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.17016$425.40
5,000$0.15918$795.90
Additional Resources
AttributeDescription
Other Names
DMS3015SSS-13DIDKR
DMS3015SSS13
DMS3015SSS-13DITR
DMS3015SSS-13DICT
Standard Package2,500
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
RSH090N03TB1Rohm Semiconductor2,403RSH090N03TB1CT-ND$1.03000Similar