USD

DMS22B5A1CAFL336N

DMS22B5A1CAFL336N

Digi-Key Part Number
118-DMS22B5A1CAFL336N-ND
Manufacturer
Bourns Inc.
Manufacturer Product Number
DMS22B5A1CAFL336N
Supplier
Description
NON CONTACTING ENCODER
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
Rotary Encoder Magnetic 16 Digital, SSI Vertical
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Bourns Inc.
Series
-
Package
Tray
Part Status
Active
Encoder Type
Magnetic
Output Type
Digital, SSI
Pulses per Revolution
16
Voltage - Supply
4.5V ~ 5.5V
Actuator Type
1/4" Dia Flatted End
Detent
No
Built in Switch
No
Mounting Type
Panel Mount
Orientation
Vertical
Termination Style
PC Pin
Rotational Life (Cycles Min)
50M
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8543.70.4500
Price and Procurement

Additional Resources
AttributeDescription
Other Names118-DMS22B5A1CAFL336N
Standard Package50