8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMP3056LSDQ-13

Digi-Key Part Number
DMP3056LSDQ-13DITR-ND - Tape & Reel (TR)
DMP3056LSDQ-13DICT-ND - Cut Tape (CT)
DMP3056LSDQ-13DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMP3056LSDQ-13
Supplier
Description
MOSFETDUAL P-CHAN 30V SO-8
Manufacturer Standard Lead Time
40 Weeks
Detailed Description
Mosfet Array 2 P-Channel (Dual) 30V 6.9A (Ta) 2.5W Surface Mount 8-SO
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 P-Channel (Dual)
FET Feature
Standard
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
6.9A (Ta)
Rds On (Max) @ Id, Vgs
45mOhm @ 6A, 10V
Vgs(th) (Max) @ Id
2.1V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
13.7nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
722pF @ 25V
Power - Max
2.5W
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-SOIC (0.154", 3.90mm Width)
Supplier Device Package
8-SO
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.37690$942.25
5,000$0.35445$1,772.25
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.85800$8.58
100$0.65760$65.76
500$0.51986$259.93
1,000$0.41589$415.89
Digi-Reel®
QtyUnit PriceExt Price
1$0.97000$0.97
10$0.85800$8.58
100$0.65760$65.76
500$0.51986$259.93
1,000$0.41589$415.89
Additional Resources
AttributeDescription
Other Names
DMP3056LSDQ-13DITR
DMP3056LSDQ-13DIDKR
DMP3056LSDQ-13DICT
Standard Package2,500