USD

cms-photo-not-available
DMN3012LEG-7
Digi-Key Part Number
31-DMN3012LEG-7TR-ND - Tape & Reel (TR)
31-DMN3012LEG-7CT-ND - Cut Tape (CT)
31-DMN3012LEG-7DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMN3012LEG-7
Supplier
Description
MOSFET BVDSS: 25V-30V POWERDI333
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Half Bridge) 30V 10A (Ta), 20A (Tc) 2.2W (Tc) Surface Mount PowerDI3333-8 (Type D)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Half Bridge)
FET Feature
Standard
Drain to Source Voltage (Vdss)
30V
Current - Continuous Drain (Id) @ 25°C
10A (Ta), 20A (Tc)
Rds On (Max) @ Id, Vgs
12mOhm @ 15A, 5V, 6mOhm @ 15A, 5V
Vgs(th) (Max) @ Id
2.1V @ 250µA, 1.15V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.1nC, 12.6nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
850pF, 1480pF @ 15V
Power - Max
2.2W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
8-PowerLDFN
Supplier Device Package
PowerDI3333-8 (Type D)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,000 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names
DMN3012LEG-7DI
DMN3012LEG-7DI-ND
Standard Package1,000