TO-252-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DMN10H220LK3-13

Digi-Key Part Number
31-DMN10H220LK3-13TR-ND - Tape & Reel (TR)
31-DMN10H220LK3-13CT-ND - Cut Tape (CT)
31-DMN10H220LK3-13DKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMN10H220LK3-13
Supplier
Description
MOSFET N-CH 100V 7.5A TO252
Manufacturer Standard Lead Time
49 Weeks
Detailed Description
N-Channel 100 V 7.5A (Tc) 18.7W (Tc) Surface Mount TO-252, (D-Pak)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
N-Channel
Technology
MOSFET (Metal Oxide)
Drain to Source Voltage (Vdss)
100 V
Current - Continuous Drain (Id) @ 25°C
7.5A (Tc)
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Rds On (Max) @ Id, Vgs
220mOhm @ 2A, 10V
Vgs(th) (Max) @ Id
2.5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
6.7 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
384 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
18.7W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Supplier Device Package
TO-252, (D-Pak)
Package / Case
TO-252-3, DPak (2 Leads + Tab), SC-63
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0095
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
2,500$0.16896$422.40
5,000$0.15806$790.30
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.40900$4.09
100$0.30520$30.52
500$0.23982$119.91
1,000$0.18532$185.32
Digi-Reel®
QtyUnit PriceExt Price
1$0.48000$0.48
10$0.40900$4.09
100$0.30520$30.52
500$0.23982$119.91
1,000$0.18532$185.32
Additional Resources
AttributeDescription
Other Names
DMN10H220LK3-13DI-ND
31-DMN10H220LK3-13TR
31-DMN10H220LK3-13CT
DMN10H220LK3-13DI
31-DMN10H220LK3-13DKR
Standard Package2,500