
DML-430A | ||
---|---|---|
Digi-Key Part Number | DML-430A-ND | |
Manufacturer | ||
Manufacturer Product Number | DML-430A | |
Description | DMM DLOG 43K TRMS AC/DC | |
Detailed Description | Auto/Manual True RMS Handheld Digital (DMM) Multimeter 4.75 Digit LCD, Dual, Bar Graph Display Voltage, Current, Resistance, Capacitance, Temperature, Frequency Continuity, Diode Test Function Features Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Greenlee Communications | |
Series | - | |
Package | Bulk | |
Product Status | Obsolete | |
Style | Handheld | |
Type | Digital (DMM) | |
Display Digits | 4.75 | |
Display Type | LCD, Dual, Bar Graph | |
Display Count | 10000 | |
Function | Voltage, Current, Resistance, Capacitance, Temperature, Frequency | |
Functions, Extra | Continuity, Diode Test | |
Features | Backlight, Data Logging, (Internal Memory), Hold, Min/Max/Dif, Record | |
Ranging | Auto/Manual | |
Response | True RMS | |
Ratings | CAT IV 1000V | |
Includes | Battery, Boot, Case, Temperature Probe, Test Leads |
Resource Type | Link |
---|---|
Datasheets | DML-430A |
Video File | What is Auto vs. Manual Ranging: Multimeters - Another Teaching Moment What are CAT (Category) Safety Ratings in Multimeters? - Another Teaching Moment | Digi-Key Electronics How to Measure Voltage, Current, and More with a Digital Multimeter (DMM) - Another Teaching Moment |
Environmental Information | Greenlee CA Prop 65 |
PCN Obsolescence/ EOL | DK OBS NOTICE |
HTML Datasheet | DML-430A |
Attribute | Description |
---|---|
RoHS Status | Not applicable |
Moisture Sensitivity Level (MSL) | Not Applicable |
ECCN | EAR99 |
HTSUS | 9030.31.0000 |
Attribute | Description |
---|---|
Standard Package | 1 |