SOT-26
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-26
SOT 26

DMG6968UDM-7

Digi-Key Part Number
DMG6968UDMDITR-ND - Tape & Reel (TR)
DMG6968UDMDICT-ND - Cut Tape (CT)
DMG6968UDMDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DMG6968UDM-7
Supplier
Description
MOSFET 2N-CH 20V 6.5A SOT-26
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
Mosfet Array 2 N-Channel (Dual) Common Drain 20V 6.5A 850mW Surface Mount SOT-26
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
2 N-Channel (Dual) Common Drain
FET Feature
Logic Level Gate
Drain to Source Voltage (Vdss)
20V
Current - Continuous Drain (Id) @ 25°C
6.5A
Rds On (Max) @ Id, Vgs
24mOhm @ 6.5A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
8.8nC @ 4.5V
Input Capacitance (Ciss) (Max) @ Vds
143pF @ 10V
Power - Max
850mW
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-26
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0095
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.51000$0.51
10$0.43300$4.33
100$0.32340$32.34
500$0.25410$127.05
1,000$0.19635$196.35
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.17903$537.09
6,000$0.16748$1,004.88