DM3CS-SF

DM3CS-SF

Digi-Key Part Number
HR1972TR-ND - Tape & Reel (TR)
HR1972CT-ND - Cut Tape (CT)
HR1972DKR-ND - Digi-Reel®
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DM3CS-SF
Supplier
Description
CONN MICRO SD CARD HINGED TYPE
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
10 (8 + 2) Position Card Connector Secure Digital - microSD™ Surface Mount, Right Angle Gold
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Card Type
Secure Digital - microSD™
Number of Positions
10 (8 + 2)
Connector Type
Connector
Insertion, Removal Method
Hinged Lid
Ejector Side
-
Mounting Type
Surface Mount, Right Angle
Features
Switch
Height Above Board
0.072" (1.83mm)
Mounting Feature
Normal, Standard - Top
Contact Finish
Gold
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8536.69.4040
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$1.43000$1.43
10$1.29900$12.99
25$1.21920$30.48
50$1.16600$58.30
100$1.11300$111.30
250$1.00700$251.75
500$0.92750$463.75
Tape & Reel (TR)
QtyUnit PriceExt Price
1,300$0.80295$1,043.84
2,600$0.74942$1,948.49
6,500$0.71195$4,627.68
9,100$0.69589$6,332.60
Additional Resources
AttributeDescription
Other Names
HR1972CT
HR1972TR
DM3CSSF
*DM3CS-SF
609-0032-3-00
HR1972DKR
Standard Package1,300