
DLP4710FQL | ||
---|---|---|
Digi-Key Part Number | 296-42272-5-ND | |
Manufacturer | ||
Manufacturer Product Number | DLP4710FQL | |
Description | IC DIG MICROMIRROR DEV 100CLGA | |
Detailed Description | Digital Micromirror Device (DMD) 100-CLGA (24.5x11) | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Texas Instruments | |
Series | - | |
Package | Tray | |
Product Status | Obsolete | |
Type | Digital Micromirror Device (DMD) | |
Applications | - | |
Mounting Type | Surface Mount | |
Package / Case | 100-BFCLGA Module | |
Supplier Device Package | 100-CLGA (24.5x11) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DLP4710 Datasheet |
Video File | On-Demand Webcast: Head Mounted Displays With TI DLP Pico Technology TI DLP® LightCrafter™ Display 4710 evaluation module |
PCN Obsolescence/ EOL | |
PCN Design/Specification | |
PCN Assembly/Origin | Wafer Fab Site Transfer 15/Sep/2015 |
PCN Other | DLPYYY 13/Aug/2018 |
EDA Models | DLP4710FQL by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8542.39.0001 |
Attribute | Description |
---|---|
Other Names | 296-42272-5 2156-DLP4710FQL -296-42272-5-ND TEXTISDLP4710FQL DLP4710FQL-ND |
Standard Package | 80 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DLP4710AFQL | Texas Instruments | 0 | DLP4710AFQL-ND | $195.36000 | Direct |