USD

Obsolete item.
DK-35TS-LPC2478
DK-35TS-LPC2478
DK-35TS-LPC2478
DK-35TS-LPC2478
Digi-Key Part Number
622-1034-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
DK-35TS-LPC2478
Supplier
Description
PROGRAMMERS, DEVELOPMENT SYSTEMS
Detailed Description
LPC2478 ARM7 - Touch Screen Sensor Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
-
Package
Box
Part Status
Obsolete
Sensor Type
Touch Screen
Sensing Range
-
Interface
I²C
Sensitivity
-
Voltage - Supply
5V
Embedded
Yes, MCU, 16/32-Bit
Supplied Contents
Board(s), Cable(s), Power Supply, Accessories
Utilized IC / Part
LPC2478 ARM7
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
Additional Resources
AttributeDescription
Other Names
622-1034
ARM-35TS-LPC2478
DK35TSLPC2478
Standard Package1