DIP24
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIP24
Meder DIP Series Low Profile

DIP24-1C90-51L

Digi-Key Part Number
374-1241-ND
Manufacturer
Manufacturer Product Number
DIP24-1C90-51L
Description
RELAY REED SPDT 500MA 24V
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tube
Product Status
Active
Mounting Type
Through Hole
Coil Voltage
24VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
500 mA
Switching Voltage
175VAC, 175VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
16.8 VDC
Must Release Voltage
3.6 VDC
Operate Time
0.7 ms
Release Time
1.5 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
2 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in USD
Tube
QtyUnit PriceExt Price
1$9.62000$9.62
10$9.18400$91.84
25$8.35320$208.83
100$7.21590$721.59
250$6.55996$1,639.99
500$6.07888$3,039.44
1,000$5.64156$5,641.56