


DIP12-1C90-51L | ||
---|---|---|
Digi-Key Part Number | 374-1294-ND | |
Manufacturer | ||
Manufacturer Product Number | DIP12-1C90-51L | |
Description | RELAY REED SPDT 500MA 12V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tube | |
Product Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 12VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 24 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 8.4 VDC | |
Must Release Voltage | 1.8 VDC | |
Operate Time | 0.7 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 500 Ohms |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | How to Choose a Relay - Another Teaching Moment |
HTML Datasheet | DIP12-1C90-51L Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $8.87000 | $8.87 |
10 | $8.46300 | $84.63 |
25 | $7.69720 | $192.43 |
100 | $6.64930 | $664.93 |
250 | $6.04484 | $1,511.21 |
500 | $5.60156 | $2,800.78 |
1,000 | $5.19857 | $5,198.57 |
Attribute | Description |
---|---|
Other Names | DIP12-IC90-51L Q4041470I DIP121C9051L 374-1294 DIP12-1C90-51L-ND 3212001051 DIP12-IC90-51L-ND |
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
HE721C1200 | Littelfuse Inc. | 1,865 | HE114-ND | $5.18000 | Direct |
8L41-12-001 | Coto Technology | 1,960 | 306-1047-ND | $10.56000 | Direct |