DIP12
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIP12
Meder DIP Series Low Profile

DIP12-1A72-12L

Digi-Key Part Number
374-1234-ND
Manufacturer
Manufacturer Product Number
DIP12-1A72-12L
Description
RELAY REED SPST 1A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tube
Product Status
Active
Mounting Type
Through Hole
Coil Voltage
12VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
200VAC, 200VDC - Max
Coil Current
12 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
8.4 VDC
Must Release Voltage
1.8 VDC
Operate Time
0.5 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
1 kOhms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in USD
Tube
QtyUnit PriceExt Price
1$4.19000$4.19
10$4.01900$40.19
25$3.66920$91.73
100$3.18010$318.01
250$2.88304$720.76
500$2.67336$1,336.68
1,000$2.48117$2,481.17
2,500$2.25402$5,635.05