


DIP05-1C90-51D | ||
---|---|---|
Digi-Key Part Number | 374-1052-ND | |
Manufacturer | ||
Manufacturer Product Number | DIP05-1C90-51D | |
Description | RELAY REED SPDT 250MA 5V | |
Manufacturer Standard Lead Time | 22 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Standex-Meder Electronics | |
Series | ||
Package | Tube | |
Product Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 5VDC | |
Contact Form | SPDT (1 Form C) | |
Contact Rating (Current) | 250 mA | |
Switching Voltage | 175VAC, 175VDC - Max | |
Coil Current | 25 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 3.5 VDC | |
Must Release Voltage | 0.75 VDC | |
Operate Time | 0.7 ms | |
Release Time | 1.5 ms | |
Operating Temperature | -20°C ~ 70°C | |
Contact Material | - | |
Coil Resistance | 200 Ohms |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | |
Video File | How to Choose a Relay - Another Teaching Moment |
HTML Datasheet | DIP05-1C90-51D Spec Sheet |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.41.0030 |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $14.34000 | $14.34 |
10 | $12.74700 | $127.47 |
25 | $12.10960 | $302.74 |
50 | $11.47240 | $573.62 |
100 | $10.83500 | $1,083.50 |
250 | $9.87892 | $2,469.73 |
500 | $9.24158 | $4,620.79 |
1,000 | $8.76356 | $8,763.56 |
Attribute | Description |
---|---|
Other Names | Q8999853A DIP051C9051D 3205001151 374-1052 |
Standard Package | 25 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
HE721C0510 | Littelfuse Inc. | 6,224 | HE113-ND | $5.35000 | Direct |
8L41-05-011 | Coto Technology | 9,843 | 306-1044-ND | $10.61000 | Direct |
HE721R0510 | Littelfuse Inc. | 1,047 | F11467-ND | $10.07000 | Direct |