DIP05
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
DIP05
Meder DIP Series Low Profile

DIP05-1A72-13L

Digi-Key Part Number
374-1229-ND
Manufacturer
Manufacturer Product Number
DIP05-1A72-13L
Description
RELAY REED SPST 1A 5V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Standex-Meder Electronics
Series
Package
Tube
Product Status
Active
Mounting Type
Through Hole
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
1 A
Switching Voltage
200VAC, 200VDC - Max
Coil Current
10 mA
Coil Type
Non Latching
Features
-
Termination Style
PC Pin
Seal Rating
-
Must Operate Voltage
3.5 VDC
Must Release Voltage
0.75 VDC
Operate Time
0.5 ms
Release Time
0.1 ms
Operating Temperature
-20°C ~ 70°C
Contact Material
-
Coil Resistance
500 Ohms
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.41.0030
All prices are in USD
Tube
QtyUnit PriceExt Price
1$4.05000$4.05
10$3.87900$38.79
25$3.54200$88.55
100$3.06980$306.98
250$2.78304$695.76
500$2.58066$1,290.33
1,000$2.39511$2,395.11
2,500$2.17584$5,439.60