USD

DIABVNOTCH

DIABVNOTCH

Digi-Key Part Number
DIABVNOTCH-ND
Manufacturer
Jonard Tools
Manufacturer Product Number
DIABVNOTCH
Supplier
Description
CUTTER SIDE OVAL 5.13"
Manufacturer Standard Lead Time
2 Weeks
Detailed Description
Side (Diagonal) Cutter Oval - 5.13" (130.2mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Jonard Tools
Series
-
Package
Bulk
Part Status
Active
Type
Side (Diagonal)
Shape
Oval
Cut Edge
-
Length - Overall
5.13" (130.2mm)
Features
Notched Blades, Soft Grips
Capacity
-
Weight
0.271 lb (122.92 g)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6030
Bulk
QtyUnit PriceExt Price
1$19.50000$19.50
Additional Resources
AttributeDescription
Standard Package1