DF40C-30DS-0.4V(51) | |
---|---|
DigiKey Part Number | H11623TR-ND - Tape & Reel (TR) H11623CT-ND - Cut Tape (CT) H11623DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DF40C-30DS-0.4V(51) |
Description | CONN RCPT 30POS SMD GOLD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold |
Datasheet | Datasheet |
EDA/CAD Models | DF40C-30DS-0.4V(51) Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 1.5mm | |
Height Above Board | 0.057" (1.45mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | $0.38917 | $1,945.85 |
10,000 | $0.37060 | $3,706.00 |
15,000 | $0.36016 | $5,402.40 |
25,000 | $0.34742 | $8,685.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.71000 | $0.71 |
10 | $0.57900 | $5.79 |
25 | $0.53360 | $13.34 |
50 | $0.50180 | $25.09 |
100 | $0.47180 | $47.18 |
250 | $0.43492 | $108.73 |
500 | $0.40900 | $204.50 |
1,000 | $0.38461 | $384.61 |
2,500 | $0.35461 | $886.52 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.76000 | $0.76 |
10 | $0.64300 | $6.43 |
25 | $0.61720 | $15.43 |
50 | $0.60400 | $30.20 |
100 | $0.57770 | $57.77 |
250 | $0.52520 | $131.30 |
500 | $0.47268 | $236.34 |
1,000 | $0.42016 | $420.16 |
2,500 | $0.38077 | $951.92 |