.jpg)
DF37B-30DS-0.4V(51) | ||
---|---|---|
Digi-Key Part Number | DF37B-30DS-0.4V(51)-ND - Tape & Reel (TR) | |
Manufacturer | ||
Manufacturer Product Number | DF37B-30DS-0.4V(51) | |
Description | CONN RCPT 30POS SMD GOLD | |
Detailed Description | 30 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Tape & Reel (TR) | |
Product Status | Obsolete | |
Connector Type | Receptacle, Center Strip Contacts | |
Number of Positions | 30 | |
Pitch | 0.016" (0.40mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 2.00µin (0.051µm) | |
Mated Stacking Heights | 0.98mm | |
Height Above Board | 0.038" (0.97mm) |
Resource Type | Link |
---|---|
Datasheets | DF37 Series |
Featured Product | Micro-Miniture Board to Board Connectors |
Attribute | Description |
---|---|
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Standard Package | 8,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DF37NB-30DS-0.4V(51) | Hirose Electric Co Ltd | 72,918 | H11851CT-ND | $1.11000 | Direct |
DF37NB-30DS-0.4V(53) | Hirose Electric Co Ltd | 0 | DF37NB-30DS-0.4V(53)-ND | $0.72240 | Parametric Equivalent |
DF37SB-30DS-0.4V(51) | Hirose Electric Co Ltd | 0 | 26-DF37SB-30DS-0.4V(51)CT-ND | $1.26000 | Parametric Equivalent |