DF19-30S-1C

DigiKey Part Number
H3104-ND
Manufacturer
Manufacturer Product Number
DF19-30S-1C
Description
CONN PLUG HSG 30POS 1.00MM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Rectangular Connectors - Housings Plug Beige 0.039" (1.00mm)
Datasheet
 Datasheet
EDA/CAD Models
DF19-30S-1C Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Type
Contact Type
Female Socket
Number of Positions
Pitch
0.039" (1.00mm)
Number of Rows
1
Row Spacing
-
Mounting Type
Free Hanging (In-Line)
Contact Termination
Crimp
Fastening Type
-
Color
Beige
Features
-
Insulation Material
Polyamide (PA), Nylon
Operating Temperature
-35°C ~ 85°C
Note
Contacts Not Included
Base Product Number
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$0.52000$0.52
10$0.45600$4.56
25$0.41640$10.41
50$0.39200$19.60
100$0.37560$37.56
300$0.34293$102.88
500$0.32660$163.30
1,000$0.28750$287.50
Manufacturers Standard Package