DF13-2630SCF
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DF13-2630SCF

Digi-Key Part Number
H9992TR-ND - Tape & Reel (TR)
H9992CT-ND - Cut Tape (CT)
Manufacturer
Hirose Electric Co Ltd
Manufacturer Product Number
DF13-2630SCF
Supplier
Description
CONN SOCKET 26-30AWG CRIMP TIN
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
Socket Contact Tin 26-30 AWG Crimp -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Hirose Electric Co Ltd
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
-
Pin or Socket
Socket
Contact Termination
Crimp
Wire Gauge
26-30 AWG
Contact Finish
Tin
Contact Finish Thickness
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8536.90.4000
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
10,000$0.02205$220.50
20,000$0.02016$403.20
30,000$0.01827$548.10
50,000$0.01701$850.50
Cut Tape (CT)
QtyUnit PriceExt Price
1$0.10000$0.10
10$0.05600$0.56
25$0.04200$1.05
50$0.03600$1.80
100$0.03480$3.48
250$0.03000$7.50
500$0.02880$14.40
1,000$0.02520$25.20
2,500$0.02280$57.00
Additional Resources
AttributeDescription
Other Names
H9992
H9992CT
H9992-ND
*DF13-2630SCF
DF132630SCF
H9992TR
536-0300-5-00
Standard Package10,000
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
CI44T011PP0Cvilux USA189,3172987-CI44T011PP0CT-ND$0.10000Similar