DF12(5.0)-40DP-0.5V(86) is Obsolete and no longer manufactured.
Direct
Parametric Equivalent
-40DP-0.jpg)
-40DP-0.jpg)

DF12(5.0)-40DP-0.5V(86) | ||
---|---|---|
Digi-Key Part Number | H11710TR-ND - Tape & Reel (TR) H11710CT-ND - Cut Tape (CT) H11710DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | DF12(5.0)-40DP-0.5V(86) | |
Description | CONN HDR 40POS SMD GOLD | |
Detailed Description | 40 Position Connector Header, Outer Shroud Contacts Surface Mount Gold | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | Hirose Electric Co Ltd | |
Series | ||
Package | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Product Status | Obsolete | |
Connector Type | Header, Outer Shroud Contacts | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Number of Rows | 2 | |
Mounting Type | Surface Mount | |
Features | Board Guide, Solder Retention | |
Contact Finish | Gold | |
Contact Finish Thickness | 8.00µin (0.203µm) | |
Mated Stacking Heights | 5mm | |
Height Above Board | 0.169" (4.30mm) |
Resource Type | Link |
---|---|
Datasheets | |
Product Training Modules | Board to Board and Board to FPC Connectors |
Featured Product | |
CAD Models | |
PCN Obsolescence/ EOL | DF12 - End of Life 11/SEP/2020 |
PCN Packaging | |
EDA Models | DF12(5.0)-40DP-0.5V(86) by Ultra Librarian |
Attribute | Description |
---|---|
RoHS Status | RoHS Compliant |
Moisture Sensitivity Level (MSL) | 1 (Unlimited) |
ECCN | EAR99 |
HTSUS | 8536.69.4040 |
Attribute | Description |
---|---|
Other Names | 537-0157-0-86 DF125040DP05V86 H11710DKR *DF12(5.0)-40DP-0.5V(86) 537-0157-0 86 H11710TR H11710CT |
Standard Package | 1,000 |
Part No. | Manufacturer | Quantity Available | Digi-Key Part No. | Unit Price | Substitute Type |
---|---|---|---|---|---|
DF12NB(5.0)-40DP-0.5V(51) | Hirose Electric Co Ltd | 1,408 | 26-DF12NB(5.0)-40DP-0.5V(51)CT-ND | $1.44000 | Direct |
DF12(5.0)-40DP-0.5V(48) | Hirose Electric Co Ltd | 0 | DF12(5.0)-40DP-0.5V(48)-ND | $0.00000 | Parametric Equivalent |