SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DESD34VS2SO-7

Digi-Key Part Number
DESD34VS2SO-7DITR-ND - Tape & Reel (TR)
DESD34VS2SO-7DICT-ND - Cut Tape (CT)
DESD34VS2SO-7DIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DESD34VS2SO-7
Supplier
Description
TVS DIODE 34VWM 57VC SOT23
Manufacturer Standard Lead Time
34 Weeks
Detailed Description
57V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
34V (Max)
Voltage - Breakdown (Min)
36V
Voltage - Clamping (Max) @ Ipp
57V
Current - Peak Pulse (10/1000µs)
7A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
Automotive, CAN
Capacitance @ Frequency
100pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.40000$0.40
10$0.32600$3.26
100$0.22180$22.18
500$0.16632$83.16
1,000$0.12474$124.74
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.11435$343.05
6,000$0.10742$644.52
15,000$0.10521$1,578.15
Additional Resources
AttributeDescription
Other Names
DESD34VS2SO-7DICT
DESD34VS2SO-7DITR
DESD34VS2SO-7DIDKR
Standard Package3,000