USD

Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
DEA20
DEA205437BT-1200
Digi-Key Part Number
445-174432-2-ND - Tape & Reel (TR)
445-174432-1-ND - Cut Tape (CT)
445-174432-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA205437BT-1200
Supplier
Description
RF FILTER BANDPASS 5.525GHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
5.525GHz Center Frequency Band Pass RF Filter (Radio Frequency) 750MHz Bandwidth 1.5dB 0805 (2012 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Frequency
5.525GHz Center
Bandwidth
750MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.5dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height (Max)
0.039"" (1.00mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,813 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-174432-2
DEA205437BT-1200-ND
Standard Package2,000