USD

DEA204480BT-3019B2
DEA204480BT-3019B2
Digi-Key Part Number
445-175625-2-ND - Tape & Reel (TR)
445-175625-1-ND - Cut Tape (CT)
445-175625-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA204480BT-3019B2
Supplier
Description
RF FILTER BAND PASS 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
Frequency Band Pass RF Filter (Radio Frequency) Bandwidth 3.3dB 0805 (2012 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Band Pass
Ripple
-
Insertion Loss
3.3dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 4 PC Pad
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height (Max)
0.022"" (0.55mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

5,378 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-175625-2
Standard Package2,000