USD

DEA202025LT-5052C1
DEA202025LT-5052C1
Digi-Key Part Number
445-181635-2-ND - Tape & Reel (TR)
445-181635-1-ND - Cut Tape (CT)
445-181635-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA202025LT-5052C1
Supplier
Description
RF FILTER LOW PASS MULT LAY 0805
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
Frequency Low Pass RF Filter (Radio Frequency) 145MHz Bandwidth 1.3dB 0805 (2012 Metric), 3 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Bandwidth
145MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
1.3dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 3 PC Pad
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height (Max)
0.031"" (0.80mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

3,636 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Import Tariff may apply to this part if shipping to the United States
Additional Resources
AttributeDescription
Other Names445-181635-2
Standard Package2,000