USD

DEA20
DEA200710LT-1238A1
Digi-Key Part Number
445-175591-2-ND - Tape & Reel (TR)
445-175591-1-ND - Cut Tape (CT)
445-175591-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA200710LT-1238A1
Supplier
Description
RF FILTER LOW PASS 590MHZ 0805
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
590MHz Center Frequency Low Pass RF Filter (Radio Frequency) 240MHz Bandwidth 0.88dB 0805 (2012 Metric), 6 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
590MHz Center
Bandwidth
240MHz
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.88dB
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), 6 PC Pad
Size / Dimension
0.079"" L x 0.049"" W (2.00mm x 1.25mm)
Height (Max)
0.028"" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

1,794 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names
445-175591-2
DEA200710LT-1238A1-ND
Standard Package2,000