USD

cms-photo-not-available
DEA162690LT-5057C1
Digi-Key Part Number
445-181432-2-ND - Tape & Reel (TR)
445-181432-1-ND - Cut Tape (CT)
445-181432-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA162690LT-5057C1
Supplier
Description
RF FILTER LOW PASS 2.2GHZ 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2.2GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.5dB 0603 (1608 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.2GHz Center
Filter Type
Low Pass
Ripple
-
Insertion Loss
0.5dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height (Max)
0.028"" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

8,094 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-181432-2
Standard Package4,000