USD

DEA160787LT-5049A1
DEA162450BT-7219A1
Digi-Key Part Number
445-181434-2-ND - Tape & Reel (TR)
445-181434-1-ND - Cut Tape (CT)
445-181434-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA162450BT-7219A1
Supplier
Description
RF FILTER BALANCE 2.45GHZ 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
2.45GHz Center Frequency Balance RF Filter (Radio Frequency) 100MHz Bandwidth 1.75dB 0603 (1608 Metric), 6 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Balance
Ripple
-
Insertion Loss
1.75dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 6 PC Pad
Size / Dimension
0.063"" L x 0.031"" W (1.60mm x 0.80mm)
Height (Max)
0.028"" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

7,953 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-181434-2
Standard Package4,000