DEA16

DEA162450BT-1295A1

Digi-Key Part Number
445-175610-2-ND - Tape & Reel (TR)
445-175610-1-ND - Cut Tape (CT)
445-175610-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA162450BT-1295A1
Supplier
Description
RF FILTER BAND PASS 2.45GHZ 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
2.45GHz Center Frequency Band Pass RF Filter (Radio Frequency) 100MHz Bandwidth 1.8dB 0603 (1608 Metric), 3 PC Pad
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
2.45GHz Center
Bandwidth
100MHz
Filter Type
Band Pass
Ripple
-
Insertion Loss
1.8dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 3 PC Pad
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height (Max)
0.028" (0.70mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8548.90.0100
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
1$0.28000$0.28
10$0.26200$2.62
25$0.25000$6.25
50$0.24180$12.09
100$0.23370$23.37
250$0.22164$55.41
500$0.18538$92.69
1,000$0.14387$143.87
Tape & Reel (TR)
QtyUnit PriceExt Price
4,000$0.13702$548.08
8,000$0.12896$1,031.68
12,000$0.12090$1,450.80
28,000$0.11284$3,159.52
Additional Resources
AttributeDescription
Other Names445-175610-2
Standard Package4,000