USD

DEA16xx
DEA161990LT-1182A8
Digi-Key Part Number
445-15657-2-ND - Tape & Reel (TR)
445-15657-1-ND - Cut Tape (CT)
445-15657-6-ND - Digi-Reel®
Manufacturer
TDK Corporation
Manufacturer Product Number
DEA161990LT-1182A8
Supplier
Description
RF FILTER LOW PASS 1.85GHZ 0603
Manufacturer Standard Lead Time
12 Weeks
Detailed Description
1.85GHz Center Frequency Low Pass RF Filter (Radio Frequency) Bandwidth 0.41dB 0603 (1608 Metric), 4 PC Pad
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
TDK Corporation
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.85GHz Center
Filter Type
Low Pass
Insertion Loss
0.41dB
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric), 4 PC Pad
Size / Dimension
0.063"" L x 0.032"" W (1.60mm x 0.80mm)
Height (Max)
0.035"" (0.90mm)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
Price and Procurement

198 In Stock
Can ship immediately
* All Digi-Reel orders will add a $7.00 reeling fee.
Additional Resources
AttributeDescription
Other Names445-15657-1
Standard Package1