SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
SOT-23 Top
SOT-23 Side

DDTC123TCA-7

Digi-Key Part Number
DDTC123TCADITR-ND - Tape & Reel (TR)
DDTC123TCADICT-ND - Cut Tape (CT)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DDTC123TCA-7
Supplier
Description
TRANS PREBIAS NPN 200MW SOT23-3
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Diodes Incorporated
-
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Discontinued at Digi-Key
Transistor Type
NPN - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
2.2 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Attribute
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
EAR99
HTSUS8541.21.0075

Alternate Purchasing Options

3,000In Stock
Chip Outpost
43In Stock
Purchasing Option
Additional Resources
Attribute
Other Names
1034-DDTC123TCADIDKR
DDTC123TCA7
DDTC123TCADITR
981-DDTC123TCA-7
1034-DDTC123TCADICT
DDTC123TCADICT
Standard Package3,000
Substitutes (1)
Part No.Quantity AvailableUnit PriceSubstitute Type
DDTC123TCA-7-FDiodes Incorporated15,000DDTC123TCA-FDICT-ND$0.23000Direct