SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
DDTAxxxT(CA,UA,E) Circuit
SOT-23 Top

DDTA144TCA-7-F

Digi-Key Part Number
DDTA144TCA-7-F-ND - Tape & Reel (TR)
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DDTA144TCA-7-F
Supplier
Description
TRANS PREBIAS PNP 200MW SOT23-3
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Base (R1)
47 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 1mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 250µA, 2.5mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.05120$153.60

Alternate Purchasing Options

12,000In Stock
Purchasing Option
621In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
DDTA144TCA-FDICT
DDTA144TCA-FDITR
DDTA144TCA-FDIDKR
DDTA144TCA7F
Standard Package3,000
Substitutes (10)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
MMUN2138LT1Gonsemi17,877MMUN2138LT1GOSCT-ND$0.18000Similar
MMUN2113LT1Gonsemi27MMUN2113LT1GOSCT-ND$0.18000Similar
MMUN2113LT3Gonsemi2,505MMUN2113LT3GOSCT-ND$0.18000Similar
DTA144EKAT146Rohm Semiconductor2,975DTA144EKAT146CT-ND$0.20000Similar
MUN2138T1Gonsemi186,000MUN2138T1G-ND$0.02000Similar