SOT-23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-23
SOT-23 Side
DDTAxxxG(CA,UA,E) Circuit

DDTA114GCA-7-F

Digi-Key Part Number
DDTA114GCA-FDITR-ND - Tape & Reel (TR)
DDTA114GCA-FDICT-ND - Cut Tape (CT)
DDTA114GCA-FDIDKR-ND - Digi-Reel®
Manufacturer
Diodes Incorporated
Manufacturer Product Number
DDTA114GCA-7-F
Supplier
Description
TRANS PREBIAS PNP 200MW SOT23-3
Manufacturer Standard Lead Time
42 Weeks
Detailed Description
Pre-Biased Bipolar Transistor (BJT) PNP - Pre-Biased 50 V 100 mA 250 MHz 200 mW Surface Mount SOT-23-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Diodes Incorporated
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Transistor Type
PNP - Pre-Biased
Current - Collector (Ic) (Max)
100 mA
Voltage - Collector Emitter Breakdown (Max)
50 V
Resistor - Emitter Base (R2)
10 kOhms
DC Current Gain (hFE) (Min) @ Ic, Vce
30 @ 5mA, 5V
Vce Saturation (Max) @ Ib, Ic
300mV @ 500µA, 10mA
Current - Collector Cutoff (Max)
500nA (ICBO)
Frequency - Transition
250 MHz
Power - Max
200 mW
Mounting Type
Surface Mount
Package / Case
TO-236-3, SC-59, SOT-23-3
Supplier Device Package
SOT-23-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.21.0075
All prices are in USD
Tape & Reel (TR)
QtyUnit PriceExt Price
3,000$0.04096$122.88

Alternate Purchasing Options

1,820In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
1034-DDTA114GCA-FDITR
DDTA114GCA-FDIDKR
1034-DDTA114GCA-FDIDKR
DDTA114GCA7F
DDTA114GCA-FDICT
DDTA114GCA-FDITR
1034-DDTA114GCA-FDICT
Standard Package3,000