SOT-223-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SOT-223-3
SOT-223 Package Side 1
SOT-223 Package Top

DCP69-16-13

Digi-Key Part Number
DCP69-16DITR-ND - Tape & Reel (TR)
DCP69-16DICT-ND - Cut Tape (CT)
DCP69-16DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCP69-16-13
Description
TRANS PNP 20V 1A SOT223-3
Detailed Description
Bipolar (BJT) Transistor PNP 20 V 1 A 200MHz 1 W Surface Mount SOT-223-3
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Product Status
Obsolete
Transistor Type
PNP
Current - Collector (Ic) (Max)
Voltage - Collector Emitter Breakdown (Max)
Vce Saturation (Max) @ Ib, Ic
500mV @ 100mA, 1A
Current - Collector Cutoff (Max)
100nA (ICBO)
DC Current Gain (hFE) (Min) @ Ic, Vce
100 @ 500mA, 1V
Power - Max
1 W
Frequency - Transition
200MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Package / Case
Supplier Device Package
SOT-223-3
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.29.0075

Alternate Purchasing Options

51In Stock
Purchasing Option
Additional Resources
AttributeDescription
Other Names
DCP69-16DIDKR
DCP691613
1034-DCP69-16DICT
1034-DCP69-16DIDKR
1034-DCP69-16DITR
DCP69-16DICT
DCP69-16DITR
Standard Package2,500
Substitutes (9)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DCP69-13Diodes Incorporated0DCP69DICT-ND$0.12068Similar
BCP69-16,115Nexperia USA Inc.7,7051727-4891-1-ND$0.50000Direct
BCP69-25,135Nexperia USA Inc.0BCP69-25,135-ND$0.10780Similar
PZT2907AT3Gonsemi26,495PZT2907AT3GOSCT-ND$0.44000Similar
BCP69T1Gonsemi19,797BCP69T1GOSCT-ND$0.50000Similar