DCM5614series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM5614BD0H36K3T05

DigiKey Part Number
1102-DCM5614BD0H36K3T05-ND
Manufacturer
Manufacturer Product Number
DCM5614BD0H36K3T05
Description
DC DC CONVERTER 28V 1.3 KW
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 28V 46.43A 180V - 400V Input
Customer Reference
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
180V
Voltage - Input (Max)
400V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
46.43A
Power (Watts)
1.3 kW
Voltage - Isolation
2.121 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-40°C ~ 125°C (With Derating)
Efficiency
93.7%
Mounting Type
Through Hole
Package / Case
Module
Size / Dimension
5.65" L x 1.40" W x 0.37" H (143.6mm x 35.5mm x 9.4mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QuantityUnit PriceExt Price
1$1,891.88000$1,891.88
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-DCM5614BD0H36K3T05
Standard Package1