DCM3623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM48AP150T320A50

Digi-Key Part Number
1102-5822-ND
Manufacturer
Manufacturer Product Number
DCM48AP150T320A50
Description
DC DC CONVERTER 15V 320W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 21.4A 36V - 75V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tray
Product Status
Active
Type
Number of Outputs
1
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
Power (Watts)
320 W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
92.2%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
0 In Stock

Request Stock Notification
All prices are in USD
Tray
QtyUnit PriceExt Price
1$245.02000$245.02
10$194.62100$1,946.21
25$177.58040$4,439.51
50$166.96800$8,348.40
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names
DCM48AP150T320A50-ND
1102-5822
Standard Package1