DCM4623series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM4623TD2N53C8T70

Digi-Key Part Number
1102-DCM4623TD2N53C8T70-ND
Manufacturer
Manufacturer Product Number
DCM4623TD2N53C8T70
Description
DCM 48V 375W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
*
Package
Tray
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$307.31000$307.31
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other Names1102-DCM4623TD2N53C8T70
Standard Package1