
DCM3714BD2K31E0M09 | ||
---|---|---|
Digi-Key Part Number | 1102-DCM3714BD2K31E0M09-ND | |
Manufacturer | ||
Manufacturer Product Number | DCM3714BD2K31E0M09 | |
Description | VDCM 3714 270V 28V/500W M LA | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | DC DC Converter Output - Input | |
Customer Reference |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | * | |
Package | Box | |
Product Status | Active | |
Base Product Number |
Resource Type | Link |
---|---|
Featured Product | MIL-COTS DCM™ DC/DC Converter Module |
PCN Design/Specification | VI20230602 6/2/23 |
PCN Assembly/Origin | VI20230605 6/5/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $940.80000 | $940.80 |
Attribute | Description |
---|---|
Other Names | 1102-DCM3714BD2K31E0M09 |
Standard Package | 1 |