
DCM3714BD2K26E0C05 | ||
---|---|---|
Digi-Key Part Number | 1102-DCM3714BD2K26E0C05-ND | |
Manufacturer | ||
Manufacturer Product Number | DCM3714BD2K26E0C05 | |
Description | VDCM 3714 270V 24V/500W C SA | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 20.83A 160V - 420V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Box | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 160V | |
Voltage - Input (Max) | 420V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 20.83A | |
Power (Watts) | 500 W | |
Voltage - Isolation | 2.121 kV | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off, Remote Sense | |
Operating Temperature | -20°C ~ 100°C (With Derating) | |
Efficiency | 91.9% | |
Mounting Type | Through Hole | |
Package / Case | Module | |
Size / Dimension | 3.83" L x 1.40" W x 0.37" H (97.3mm x 35.5mm x 9.3mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active High | |
Approval Agency | CE, cURus, cTUVus | |
Standard Number | 60950-1 | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DCM3714xD2K26E0yzz Datasheet |
Featured Product | MIL-COTS DCM™ DC/DC Converter Module |
PCN Design/Specification | VI20230602 6/2/23 |
PCN Assembly/Origin | VI20230605 6/5/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Affected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $799.67000 | $799.67 |
10 | $635.20400 | $6,352.04 |
Attribute | Description |
---|---|
Other Names | 1102-DCM3714BD2K26E0C05 |
Standard Package | 1 |