DCM3714series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3714BD2K06B5C05

Digi-Key Part Number
1102-DCM3714BD2K06B5C05-ND
Manufacturer
Manufacturer Product Number
DCM3714BD2K06B5C05
Description
VDCM 3714 270V 5V/250W C SA
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
DC DC Converter Output - Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
*
Package
Box
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Box
QtyUnit PriceExt Price
1$807.16000$807.16
Additional Resources
AttributeDescription
Other Names1102-DCM3714BD2K06B5C05
Standard Package1