USD

DCM2322-Series
DCM3623T75X1780T70
Digi-Key Part Number
1102-5802-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
DCM3623T75X1780T70
Supplier
Description
DC DC CONVERTER 15V 81W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 15V 5.4A 9V - 75V Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
9V
Voltage - Input (Max)
75V
Voltage - Output 1
15V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.4A
Applications
ITE (Commercial)
Features
OCP, OTP, SCP, UVLO
Operating Temperature
-40°C ~ 125°C
Efficiency
90.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.52"" L x 0.90"" W x 0.28"" H (38.72mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Number of Outputs
1
Power (Watts)
81W
Voltage - Isolation
2.25kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
Price and Procurement

10 In Stock
Can ship immediately
Additional Resources
AttributeDescription
Other Names1102-5802
Standard Package1