DCM3414V75H26C2C01

DigiKey Part Number
1102-DCM3414V75H26C2C01-ND
Manufacturer
Manufacturer Product Number
DCM3414V75H26C2C01
Description
DC/DC CONVERTER 48V 24V 320W
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
Enclosed DC DC Converter 1 Output 24V 13.34A 75V Input
Product Attributes
Type
Description
Select All
Category
Mfr
Vicor Corporation
Series
Package
Bulk
Product Status
Active
Type
Enclosed
Voltage - Input (Min)
36V
Voltage - Input (Max)
75V
Number of Outputs
1
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
13.34A
Power (Watts)
320W
Voltage - Isolation
2.25 kV
Applications
ITE (Commercial)
Efficiency
91.8%
Operating Temperature
-20°C ~ 125°C
Mounting Type
Chassis Mount
Size / Dimension
3.38" L x 1.40" W x 0.37" H (85.9mm x 35.5mm x 9.3mm)
Approval Agency
CE, cTUVus, cURus
Standard Number
60950-1
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$782.94000$782.94
10$621.91100$6,219.11
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1102-DCM3414V75H26C2C01
Standard Package1