DCM3414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3414V75H17C2T01

Digi-Key Part Number
1102-DCM3414V75H17C2T01-ND
Manufacturer
Manufacturer Product Number
DCM3414V75H17C2T01
Description
DC/DC CONVERTER 48V 15V 320W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
DC DC Converter Output Input
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
*
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
Available To Order

Manufacturer Standard Lead Time: 32 Weeks
Request Stock Notification
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$677.16000$677.16
Additional Resources
AttributeDescription
Other Names1102-DCM3414V75H17C2T01
Standard Package1