DCM3414series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM3414V75H06A6T01

Digi-Key Part Number
1102-DCM3414V75H06A6T01-ND
Manufacturer
Manufacturer Product Number
DCM3414V75H06A6T01
Description
DC/DC CONVERTER 48V 5V 160W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
DC DC Converter Output Input
Customer Reference
Product Attributes
Type
Description
Select All
Category
Mfr
Vicor Corporation
Series
*
Package
Bulk
Product Status
Active
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Bulk
QtyUnit PriceExt Price
1$792.05000$792.05
Manufacturers Standard Package
Additional Resources
AttributeDescription
Other Names1102-DCM3414V75H06A6T01
Standard Package1