USD

DCM4623series

DCM300P240M600A40

Digi-Key Part Number
DCM300P240M600A40-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
DCM300P240M600A40
Supplier
Description
DC DC CONVERTER 24V 600W
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
Isolated Module DC DC Converter Output 24V - - 25A 200V - 420V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Isolated Module
Voltage - Input (Min)
200V
Voltage - Input (Max)
420V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Current - Output (Max)
25A
Applications
ITE (Commercial)
Features
OCP, OTP, OVP, SCP, UVLO
Operating Temperature
-55°C ~ 125°C
Efficiency
93.6%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
1.89" L x 0.90" W x 0.29" H (47.9mm x 22.8mm x 7.3mm)
Number of Outputs
1
Power (Watts)
600 W
Voltage - Isolation
4.242 kV
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
Available To Order

Additional Resources
AttributeDescription
Standard Package1