
DCM24AP150T320A50 | ||
---|---|---|
Digi-Key Part Number | 1102-5449-ND | |
Manufacturer | ||
Manufacturer Product Number | DCM24AP150T320A50 | |
Description | DC DC CONVERTER 15V 320W | |
Manufacturer Standard Lead Time | 32 Weeks | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 21.4A 18V - 36V Input | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Package | Tray | |
Product Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 18V | |
Voltage - Input (Max) | 36V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 21.4A | |
Power (Watts) | 320 W | |
Voltage - Isolation | 2.25 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | 92.9% | |
Mounting Type | Through Hole | |
Package / Case | 9-DIP Module | |
Size / Dimension | 1.52" L x 0.90" W x 0.29" H (38.7mm x 22.8mm x 7.3mm) | |
Base Product Number |
Resource Type | Link |
---|---|
Datasheets | DCM3623x36G17C2yzz Datasheet |
Environmental Information | |
Featured Product | 48 Volt Family for Modern Power Demands |
PCN Design/Specification | |
PCN Assembly/Origin | VI20230605 6/5/23 |
PCN Packaging | Packaging material change 09/MAY/2022 |
HTML Datasheet | |
Product Drawings | 3623 Thru Hole Drawing |
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | Not Applicable |
REACH Status | REACH Unaffected |
ECCN | EAR99 |
HTSUS | 8504.40.9580 |
California Prop 65 | ![]() |
Qty | Unit Price | Ext Price |
---|---|---|
1 | $273.23000 | $273.23 |
10 | $217.03000 | $2,170.30 |
25 | $198.03080 | $4,950.77 |
50 | $186.19200 | $9,309.60 |
Attribute | Description |
---|---|
Other Names | 1102-5449 |
Standard Package | 25 |