DCM2322series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCM2322TA5N26A2M60

Digi-Key Part Number
1102-DCM2322TA5N26A2M60-ND
Manufacturer
Vicor Corporation
Manufacturer Product Number
DCM2322TA5N26A2M60
Supplier
Description
DC DC CONVERTER 24V 120W
Manufacturer Standard Lead Time
32 Weeks
Detailed Description
Isolated Module DC DC Converter 1 Output 24V - - - 5A 43V - 154V Input
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vicor Corporation
Series
Package
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
43V
Voltage - Input (Max)
154V
Voltage - Output 1
24V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5A
Power (Watts)
120 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output
Operating Temperature
-55°C ~ 125°C
Efficiency
93%
Mounting Type
Through Hole
Package / Case
9-DIP Module
Size / Dimension
0.98" L x 0.90" W x 0.28" H (24.8mm x 22.8mm x 7.2mm)
Supplier Device Package
-
Control Features
-
Approval Agency
CE, cTUVus, cURus
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.40.9580
California Prop 65
Warning Information
All prices are in USD
Tray
QtyUnit PriceExt Price
1$240.38000$240.38
5$204.64000$1,023.20
10$190.94000$1,909.40
50$163.80000$8,190.00
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.