DC60S3 is out of stock and can be placed on backorder.
Available Substitutes:

Similar


WEC
In Stock: 3
Unit Price: $62.98000
Datasheet

DC60S3

DigiKey Part Number
CC1126-ND
Manufacturer
Manufacturer Product Number
DC60S3
Description
SSR RELAY SPST-NO 3A 3-60V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Solid State SPST-NO (1 Form A) Hockey Puck
Datasheet
 Datasheet
EDA/CAD Models
DC60S3 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Circuit
Output Type
DC
Voltage - Input
3.5 ~ 32VDC
Voltage - Load
3 V ~ 60 V
Load Current
3 A
Termination Style
Screw Terminal
Operating Temperature
-30°C ~ 80°C
Package / Case
Supplier Device Package
-
Approval Agency
CE, cURus
Grade
-
Qualification
-
Base Product Number
0 In Stock
Check Lead Time
Request Stock Notification
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$27.35000$27.35
10$26.05000$260.50
50$24.86000$1,243.00
100$24.13010$2,413.01