DC0036/02-PC99AL-0.1

DC0036/02-PC99AL-0.1

Digi-Key Part Number
1168-1992-ND
Manufacturer
t-Global Technology
Manufacturer Product Number
DC0036/02-PC99AL-0.1
Supplier
Description
THERM PAD 28.5MMX28.5MM GRAY
Detailed Description
Thermal Pad Gray 28.50mm x 28.50mm Square -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
t-Global Technology
Series
Package
Box
Part Status
Obsolete
Usage
Rectifier
Type
Die-Cut Rectifier Pad, Sheet
Shape
Square
Outline
28.50mm x 28.50mm
Thickness
0.0039" (0.100mm)
Material
Phase Change Compound
Adhesive
-
Backing, Carrier
Aluminum
Color
Gray
Thermal Resistivity
-
Thermal Conductivity
1.5W/m-K
Shelf Life
24 Months
Shelf Life Start
-
Storage/Refrigeration Temperature
-
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8546.90.0000
Additional Resources
AttributeDescription
Other Names
1168-1992
DK00165
Standard Package1
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
DC0019/02-TG-A482K-0.1-0t-Global Technology1701168-DC0019/02-TG-A482K-0.1-0-ND$0.90000Similar