USD

Obsolete item.
DB-TSSOP-LPC938
DB-TSSOP-LPC938
Digi-Key Part Number
622-1011-ND
Manufacturer
Future Designs Inc.
Manufacturer Product Number
DB-TSSOP-LPC938
Supplier
Description
P89LPC938 EVAL BRD
Detailed Description
series Embedded Evaluation Board
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Future Designs Inc.
Series
-
Part Status
Obsolete
Board Type
Evaluation Platform
Type
MCU 8-Bit
Core Processor
8051
Operating System
-
Platform
-
Utilized IC / Part
P89LPC938
Mounting Type
Fixed
Contents
Board(s)
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable

Additional Resources
AttributeDescription
Other Names622-1011
Standard Package100